| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RP73D2B2K0BTG |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879259-4 |
RP73D2B2K0BTG
Specifications
Detailed Description
Enhance circuit performance with the RP 2B 2K0 precision resistor. This compact 1206-size component, featuring a thin film element, offers a resistance of 2 KΩ with a tight tolerance of .1%. Designed for surface mount applications, it boasts a power rating of .25 W and a rated voltage of 200 V, ensuring reliable operation. With RoHS compliance and solder termination, it's both environmentally friendly and easy to install. The perfect choice for demanding electronic systems, this resistor guarantees accuracy with a low temperature coefficient of 15PPM. Upgrade your designs with the precision and quality of our surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


