| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879264-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 105 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879264-5 |
6-1879264-5
Specifications
Detailed Description
Enhance precision in your electronic projects with our RP 2B 105K 0.1% Thin Film Precision Resistor. This high-quality resistor, with a resistance value of 105 KΩ and a tolerance of .1%, ensures accurate and reliable performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The surface mount design and solder termination make it easy to install on your PCBs. With dimensions of 3.05 x 1.55 x .55 mm, it provides a compact solution for space-constrained designs. Trust in the quality of our Surface Mount Resistors for your electronic components needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 2-1879264-4 | ![]() |


