| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879264-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 107 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879264-8 |
6-1879264-8
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 107K 0.1% 15PPM 1K RL precision resistor. This surface mount component, measuring 3.05 x 1.55 x .55 mm, offers a resistance of 107 KΩ with a tolerance of .1%. Its thin film element ensures accuracy, while a power rating of .25 W and a rated voltage of 200 V make it suitable for a variety of applications. With solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Upgrade your circuitry with this reliable component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 2-1879264-4 | ![]() |


