| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1971895-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | 5 mm |
| Package Quantity: | 153 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 12.8 mm, .5 in |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 10.3 mm, .4 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1A, 1B, 2A, 2B |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| Termination Post Tail Length: | .13 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1971895-2 |
| SKU: | AMP6-1971895-2 |
6-1971895-2
| Heilind Number: | AMP6-1971895-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1971895-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The RAST 5 IDC Connectors are essential components for power circuit applications, featuring a single row design with two positions for secure termination. Made of durable nylon housing and copper alloy contacts with tin plating, these connectors ensure reliable performance in various environments. With a 5mm pitch and 250VAC voltage rating, they are suitable for appliances and other electronic devices. Operating temperature range from -40 to 120°C, UL 94V-0 flammability standard compliance, and vertical mount orientation make them versatile for PCB assemblies. Shrouded headers with through-hole solder termination offer easy installation, while the lead-free solder process capability enhances their environmental friendliness. Mating tabs with square contact shape and a mating retention feature provide additional stability. Each package includes 153 connectors, perfect for bulk usage in production. Compliant with RoHS regulations, these connectors meet high-quality standards for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1971845-2 | ![]() | |
| TE Connectivity 5-1971895-2 | ![]() | |
| TE Connectivity 6-1971845-2 | ![]() |


