| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1971906-7 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Row Spacing: | .205 in, 5.2 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 14 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 14 |
| Number of Signal Positions: | 14 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1971906-7 |
| SKU: | AMP6-1971906-7 |
6-1971906-7
| Heilind Number: | AMP6-1971906-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1971906-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Header Assembly 14POS, KEYING-B from the GRACE INERTIA 3.3 series, designed for power and signal applications. This vertical mount connector features a robust PA 66 GF housing in a striking blue color, meeting UL 94V-0 flammability standards for enhanced safety. With a 3.3mm pitch and through-hole termination method, it ensures secure board attachment. Each of the 14 positions accommodates tab contacts with a contact amperage rating of 4A, suitable for wire sizes ranging from 20 to 24 AWG. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it guarantees reliability in diverse environments. Tin-plated contact mating areas offer excellent conductivity, while the GWT 750°C glow wire rating ensures high heat resistance. This connector, part of our Wire to Board system, comes in a convenient Box & Tray packaging, making it ideal for various appliance applications. Fully RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity with this innovative solution, engineered for performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1971906-7 | ![]() | |
| TE Connectivity 3-1971906-7 | ![]() | |
| TE Connectivity 1-1971906-5 | ![]() | |
| TE Connectivity 1-1971906-7 | ![]() |


