| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176230-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176230-0 |
6-2176230-0
| Heilind Number: | AMP6-2176230-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176230-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 3 W and a resistance of 68 KΩ, it offers reliable performance in a compact 2512 size. Featuring a thick film element, solder termination, and a 5% tolerance, it ensures precision and durability. Measuring 6.35 x 3.2 x .55 mm, this resistor is easy to mount and suits various applications. RoHS compliant and crafted to meet stringent standards, it guarantees both efficiency and environmental responsibility. Upgrade your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


