| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176231-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 3 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176231-0 |
6-2176231-0
| Heilind Number: | AMP6-2176231-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176231-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality power resistor, a vital component for precise and efficient performance. Featuring a power rating of 3W, this surface mount resistor is designed for durability and reliability. With a resistance of 3 KΩ and a tolerance of 1%, it ensures accurate signal processing in your applications. The compact 2512 size code and surface mount mounting style make it easy to integrate into your PCB designs. Crafted with thick film technology, it guarantees stable and consistent performance. Trust in this essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


