| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176231-1 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176231-1 |
6-2176231-1
| Heilind Number: | AMP6-2176231-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176231-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a power rating of 3 W and a resistance of 3.3 KΩ, it offers reliable performance in a compact 2512 size. Featuring a surface mount termination type and thick film element, this resistor is easy to install and ensures efficient heat dissipation. With a 1% tolerance, it guarantees precision in your circuitry. RoHS compliant, it meets environmental standards, making it a sustainable choice for your designs. Upgrade your passive component arsenal with this surface mount resistor, perfect for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


