| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176231-2 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 3.6 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176231-2 |
6-2176231-2
| Heilind Number: | AMP6-2176231-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176231-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for efficient performance in surface mount applications. With a power rating of 3W and a resistance of 3.6 KΩ, it's ideal for handling a variety of voltage and current requirements. The compact 2512 size code and surface mount mounting style make installation a breeze, while the thick film element ensures reliable operation. With a tolerance of 1% and two solder terminations, precise connectivity is guaranteed. RoHS compliant and measuring 6.35 x 3.2 x .55 mm, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


