| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176315-3 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176315-3 |
6-2176315-3
| Heilind Number: | AMP6-2176315-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176315-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our MELF SMA_A Precision Resistor, boasting a resistance of 12K ohms with an impeccable 1% tolerance. This surface mount component, crafted with a thin film element, guarantees precise performance in a compact 0204 package, measuring just 3.5 by 1.4 millimeters. Operate with peace of mind, as this resistor can handle up to 200 volts and 0.4 watts of power, making it ideal for a wide range of applications. With a low temperature coefficient of 50PPM, you can rely on its stability even in demanding environments. Join countless satisfied customers who trust in the quality and reliability of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


