| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176316-1 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176316-1 |
6-2176316-1
| Heilind Number: | AMP6-2176316-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176316-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance electronic circuitry with our MELF SMA_A precision resistor, meticulously crafted for optimal performance. This 1W surface mount component boasts a resistance of 8.2 KΩ with a narrow tolerance of 1% and low temperature coefficient of 50PPM, ensuring accurate and stable operation. Its compact 0207 size and solder termination make it easy to integrate, while the thin film element guarantees reliability. Ideal for a wide range of applications, this high-quality resistor is a valuable asset in any design project. Unleash its potential and elevate your creations to new heights of efficiency and precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


