| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176326-0 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176326-0 |
6-2176326-0
| Heilind Number: | AMP6-2176326-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176326-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 0603 resistor, a high-quality component designed for precision performance. With a resistance of 820 KΩ and a tolerance of 1%, this surface mount resistor ensures reliable operation in a variety of applications. Its compact 0603 size and efficient thick film element make it ideal for space-constrained designs, while the solder termination type facilitates easy installation. Operating at a power rating of .25 W and a rated voltage of 50 V, this resistor offers robust functionality. RoHS compliant, it meets international standards for environmental responsibility. Elevate your circuitry with this essential component, perfect for general purpose use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


