| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176327-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176327-1 |
6-2176327-1
| Heilind Number: | AMP6-2176327-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176327-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 0805 1M0 1% resistor. Featuring a compact 0805 size, this surface mount component boasts a power rating of .33 W and a resistance of 1 MΩ. With a rated voltage of 150 V, it ensures reliable performance in various applications. Engineered with thick film technology and a 1% tolerance, this general-purpose resistor guarantees precision and stability. Its solder termination type and small dimensions make it easy to install, while its non-RoHS compliance offers flexibility for specific requirements. Trust in this Surface Mount Resistor for efficient and effective circuitry solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


