MS3459W24-20S

Heilind Number:AMP6-2176403-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-20S
ECAD Model:
3D Model

Description:

3550 360R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-20S
Power Rating:5 W
Termination Type:Solder
Resistance:360 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176403-2

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a robust 5W power rating and reliable thick film element. With a tolerance of 1% and a resistance of 360Ω, it ensures precise and consistent operation. Designed for surface mount installation, it features two solder terminations for easy integration. Operating at a rated voltage of 300V, it guarantees efficient power management. Perfect for a wide range of applications, from industrial to consumer electronics, this resistor is a versatile and essential component for any engineering endeavor. Rest assured of its quality and durability, as it complies with industry standards for performance and reliability. Upgrade your circuit designs with this premium surface mount power resistor.