MS3459W24-20SZ

Heilind Number:AMP6-2176403-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-20SZ
ECAD Model:
3D Model

Description:

3550 510R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-20SZ
Power Rating:5 W
Termination Type:Solder
Resistance:510 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176403-6

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a rated voltage of 300 V, it provides reliable performance in demanding applications. The Thick Film element construction ensures durability, while the 1% tolerance and 510 Ω resistance guarantee precise operation. Featuring solder termination and a Surface Mount mounting style, it's easy to integrate into your circuit board. This resistor is a valuable component for maintaining optimal performance in your designs. Rest assured, it meets industry standards for quality and reliability. Elevate your projects with this essential passive component.