| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-27SZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176406-9 |
MS3459W24-27SZ
| Heilind Number: | AMP6-2176406-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-27SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this high-performance Surface Mount Power Resistor, designed for a power rating of 6 W and a rated voltage of 300 V. With a resistance of 680 Ω and a tolerance of 1%, it ensures precise and efficient operation. The Thick Film element type guarantees durability, while the solder termination and Surface Mount mounting style facilitate easy installation. This RoHS-compliant resistor is perfect for a wide range of applications, from industrial machinery to consumer electronics, offering reliable performance in a compact form factor. Upgrade your designs with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


