6-2213772-0

Heilind Number:AMP6-2213772-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2213772-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 0.4VA MOVE RING LED BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213772-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP6-2213772-0

Detailed Description

Enhance your control panel with our AV22 DPM Push Button Switch, featuring a sleek design with a blue LED ring for easy visibility. Perfect for applications requiring a .4VA power rating, this switch offers DPST contact configuration and gold-plated contacts for reliable performance. The round actuator provides a comfortable grip, while the vertical mount angle ensures easy installation. With a rated voltage of 250 VAC and RoHS compliance, this switch is not only efficient but also environmentally friendly. Ideal for various industrial and commercial settings, it guarantees smooth operation for your electronic devices. Make the switch to quality with our AV22 DPM Push Button Switch.