| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213772-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213772-1 |
6-2213772-1
| Heilind Number: | AMP6-2213772-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213772-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV22 DPL 5A Move Ring LED switch in a sleek white finish, designed for effortless operation with its round actuator. This DPDT configuration offers reliable performance, while the vertical mount angle and panel installation ensure easy placement. Featuring silver contact plating, this switch guarantees durability and a rated voltage of 250 VAC for safe use. Its On-Off switch operation makes it ideal for various applications, and with RoHS compliance, you can trust in its environmental responsibility. Elevate your control options with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213771-1 | ![]() | |
| TE Connectivity 2213772-5 | ![]() |


