6-2213772-2

Heilind Number:AMP6-2213772-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2213772-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPL 0.4VA MOVE RING LED WHITE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213772-2
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP6-2213772-2

Detailed Description

Enhance your control panel with the AV22 DPL Push Button Switch, combining style and functionality in a sleek design. Featuring a vibrant white LED ring for easy visibility, this switch offers a 0.4VA rating and a DPDT contact configuration for reliable performance. The round actuator provides a comfortable grip, while the vertical mount angle allows for convenient installation. With a gold contact plating and RoHS compliance, you can trust in the quality and durability of this switch. Ideal for applications where on/off operation is required, it is rated for 250VAC, making it suitable for a variety of usage scenarios. Upgrade your setup with this versatile and stylish push button switch.