6-2213818-0

Heilind Number:AMP6-2213818-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2213818-0
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 520GF HI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213818-0
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP6-2213818-0

Detailed Description

Enhance your electronic projects with this high-quality tactile switch, designed for optimal performance. With an amperage rating of 50 mA, it offers reliable power handling capabilities. The through-hole mount type ensures easy and secure installation, while the brass contact material ensures durability and efficient conductivity. Featuring a vertical mount angle and a rectangular actuator design in a sleek brown color, this switch is both functional and aesthetically pleasing. The SPST pole and throw configuration, along with its Off-(On) switch operation, provide versatile usage options. Additionally, its compliance with RoHS standards underscores its commitment to environmental responsibility. Elevate your switching needs with this premium component.