6-2232043-5

Heilind Number:AMP6-2232043-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2232043-5
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

5P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2232043-5
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:63
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:22.3 mm, .88 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D, 3C, 5D
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:6-2232043-5
SKU:AMP6-2232043-5

Detailed Description

Introducing the RAST 5 IDC Connectors, essential components for power circuitry in appliances. Designed for vertical mounting on printed circuit boards with a 5mm pitch, these connectors feature a single row of 5 positions for efficient wire-to-board connections. The durable nylon housing, meeting UL 94V-0 flammability standards, ensures safety in operation. With a contact layout optimized for inline installation, each connector boasts a contact shape that facilitates secure tab mating. Crafted with high-quality copper alloy contacts, plated with tin for reliable conductivity, these connectors offer a voltage rating of 250 VAC. Operating seamlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), they are suitable for a wide range of environments. Each package includes 63 loose pieces, making them convenient for various assembly projects. RoHS compliance pending. Elevate your PCB assembly with the RAST 5 IDC Connectors.