| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232357-7 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 15 |
| Housing Color: | Brown |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2232357-7 |
| SKU: | AMP6-2232357-7 |
6-2232357-7
Specifications
Detailed Description
Enhance your power connections with the PTL 3X5 Plug Housing. Designed for optimal performance, this housing features a durable Nylon GF construction in a sleek brown hue, meeting UL and VDE standards for safety and reliability. Its 15 positions, organized in three rows with a pitch of 6mm, offer seamless connectivity for power applications. With a straight cable mount and crimp termination method, installation is quick and efficient. The keying feature ensures proper alignment, while the 600V AC/DC voltage rating guarantees high power transmission. Operating in a wide temperature range from -55 to 140°C, this housing is ideal for various environments. Whether for appliances or other power systems, trust in its quality and compliance with RoHS regulations for a sustainable choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2232356-7 | ![]() | |
| TE Connectivity 1-2232356-5 | ![]() | |
| TE Connectivity 1-2232357-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


