| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2232532-3 |
| Series: | RAST 5D |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 3 |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 6-2232532-3 |
| SKU: | AMP6-2232532-3 |
6-2232532-3
| Heilind Number: | AMP6-2232532-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2232532-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5D series PCB connector, designed for power applications with a vertical mount orientation. With a pitch of 5mm (.197 in) and three positions, this through-hole solder header is ideal for wire-to-board connections on printed circuit boards. Featuring a shrouded design for added protection, it ensures secure and reliable connectivity. RoHS compliant and suitable for use in appliances, this connector is a dependable choice for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2232532-4 | ![]() | |
| TE Connectivity 1-2232532-5 | ![]() | |
| TE Connectivity 2232532-5 | ![]() | |
| TE Connectivity 4-2232532-3 | ![]() |


