6-2319764-0

Heilind Number:AMP6-2319764-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2319764-0
ECAD Model:
3D Model

Description:

E STCK PIANO 10P G SHORT SEAL T&R PD OFF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2319764-0
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP6-2319764-0

Detailed Description

Improve your electronic devices with this E STCK PIANO 10P G SHORT SEAL T&R PD OFF switch. Boasting a surface mount design and a vertical mount angle, it offers easy installation and optimal functionality. The copper alloy contact material ensures reliable performance, while the SPST configuration guarantees precise control. With a low amperage of .025 A and a rated voltage of 24 VDC, it is both energy-efficient and durable. The sleek black housing and white actuator add a touch of style to your equipment. Certified RoHS compliant, this switch is a responsible choice for environmentally conscious consumers. Perfect for a variety of applications, it is a versatile and essential component for any electronic project.