6-292156-3

Heilind Number:AMP6-292156-3
Manufacturer:TE Connectivity
Manufacturer Number:6-292156-3
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY FREE HANGING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-292156-3
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:.386 in, 9.8 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP6-292156-3

Detailed Description

Enhance your connectivity with our CT Relay Header Assembly, designed for effortless cable mounting. This high-quality connector features a single row with two positions, ensuring reliable signal transmission in various applications. Crafted with durable Nylon 6/6 housing in sleek black, it offers a robust housing material for long-lasting performance. The contact pins, made of brass, guarantee secure connections, while the 2A amperage and 125V operating voltage provide efficient power delivery. With an operating temperature range of -40 to 105°C (-40 to 221°F), this assembly is suitable for diverse environmental conditions. Whether it's wire-to-wire or wire-to-board connections, this assembly excels in both, making it an essential component for your electronic setups. RoHS compliant for environmental responsibility, it's a sustainable choice for your projects. Elevate your connectivity solutions with our CT Relay Header Assembly.