| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292161-4 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0408 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .386 in, 9.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292161-4 |
| SKU: | AMP6-292161-4 |
6-292161-4
| Heilind Number: | AMP6-292161-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292161-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our CT P/HDR ASSY V 4P W/KINK BLAC from the AMP CT series. Designed for optimal performance, this connector features a black Nylon 6/6 housing and brass contacts with tin plating. With a 2mm pitch and 4A contact amperage, it ensures reliable power and signal transmission. The through-hole solder termination method and UL 94V-0 flammability standard compliance guarantee secure and safe installation. Suitable for wire-to-board applications, this connector is ideal for various industries. Meeting UL and CSA agency certifications and RoHS compliance, it ensures quality and environmental responsibility. Upgrade your connectivity solutions with this high-performance connector.


