| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292171-2 |
| Series: | AMP CT |
| Housing Material: | PA GF30 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 80 |
| Contact Amperage: | 4 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Tube, Tube/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4552 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline, Staggered |
| Connector Length: | .236 in, 6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .157 in, 4 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292171-2 |
| SKU: | AMP6-292171-2 |
6-292171-2
| Heilind Number: | AMP6-292171-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292171-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with our AMP CT Post HDR Assembly. Designed for seamless integration, this assembly features two inline and staggered contact pins, perfect for 22-28 AWG wire sizes. With a durable PA GF30 housing in a natural color, it offers reliable performance in a range of environments. The surface-mount termination method and boardlock PCB retention ensure easy and secure installation. UL 94V-0 and RoHS compliant, you can trust in its safety and environmental responsibility. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-2 | ![]() | |
| TE Connectivity 179228-2 | ![]() | |
| TE Connectivity 2-179694-2 | ![]() | |
| TE Connectivity 6-173977-2 | ![]() |


