| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292215-0 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 23.1 mm, .909 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP6-292215-0 |
6-292215-0
| Heilind Number: | AMP6-292215-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292215-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our MINI CT SGL RELAY 10P in striking blue. This single-row connector assembly, crafted from durable Nylon 6/6 housing with brass contacts, ensures reliable performance in various applications. With a compact design and panel mount feature, it offers easy installation and space-saving benefits. Operating seamlessly at temperatures ranging from -30 to 105°C (-22 to 221°F) and accommodating 50VAC/50VDC, it's perfect for signal transmission. The 1.5mm pitch, 10-pin layout, and pin contact type make it suitable for wire-to-panel connections in a connector system. RoHS compliant, it guarantees environmentally friendly usage without compromising functionality. Upgrade your connectivity solutions with this efficient and versatile relay header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353293-0 | ![]() | |
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 6-353293-0 | ![]() |


