6-292254-3

Heilind Number:AMP6-292254-3
Manufacturer:TE Connectivity
Manufacturer Number:6-292254-3
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 3P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-292254-3
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:.385 in, 9.78 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:3
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP6-292254-3

Detailed Description

Enhance your circuitry with this sleek and efficient CT Relay Header Assembly. Featuring a black Nylon 6/6 housing, this 3-position connector is designed for signal applications and operates reliably in temperatures ranging from -40 to 105°C (-40 to 221°F). With a panel mount setup and brass contacts, it ensures secure and durable connectivity. The 2mm pitch and pin contact type offer precision in assembly, while the 125V operating voltage caters to various power needs. RoHS compliant and meticulously crafted, this assembly guarantees both performance and environmental responsibility. Upgrade your setup with this essential component for seamless wire-to-panel connections.