| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-440054-3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .238 in, 6.05 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | 24 - 30 AWG |
| Connector Length: | .314 in, 8 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .131 in, 3.35 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-440054-3 |
| SKU: | AMP6-440054-3 |
6-440054-3
Specifications
Detailed Description
Enhance your electronic connections with our HPI 2.0MM Vertical Board Mount Header. Featuring a durable Nylon 6/6 - GF housing in sleek black, this connector ensures reliable performance in signal applications. With three brass pin contacts, each rated for 3A at 250V AC/DC, it offers secure and efficient power transmission. The through-hole solder termination method guarantees a strong and lasting connection, while the UL 94V-0 flammability standard compliance ensures safety. Operating in a wide temperature range from -25°C to 85°C (-13°F to 185°F), this header is suitable for various environments. Its compact design, with a height of 6.05mm (.238 in) and a width of 4.7mm (.185 in), allows for easy integration into PCB assemblies. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Proudly RoHS compliant, it meets the highest standards in environmental responsibility. Upgrade your connectivity solutions with this high-quality Wire to Board header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440129-3 | ![]() | |
| TE Connectivity 6-440129-3 | ![]() |


