| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-440055-3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm, 80 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .195 in, 4.95 mm |
| PCB Retention Type: | Kinked Tines |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E976 |
| Wire Size: | 24 - 30 AWG |
| Connector Length: | .314 in, 8 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .303 in, 7.7 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .138 in, 3.5 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-440055-3 |
| SKU: | AMP6-440055-3 |
6-440055-3
| Heilind Number: | AMP6-440055-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-440055-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with this high-performance 2.0mm Right Angle Header. Designed for seamless board mounting, it features a durable Nylon 6/6 - GF housing in sleek black. With three positions for efficient signal transmission, this connector boasts a contact material of brass, ensuring reliable conductivity. Operating at temperatures ranging from -25 to 85°C, it meets stringent UL 94V-0 flammability standards for enhanced safety. Each package contains 250 units, making it ideal for bulk applications. The crimp and through-hole solder termination method offers versatility, while the contact's tin plating guarantees optimal performance. Its compact dimensions, with a connector height of 4.95mm and length of 8mm, suit various wire-to-board setups. Suitable for 24-30 AWG wire sizes, it accommodates a wide range of circuit requirements. Upgrade your connectivity solutions with this efficient and durable PCB mount header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 440129-3 | ![]() | |
| TE Connectivity 6-440129-3 | ![]() |


