| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-5179230-4 |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Tab |
| Package Quantity: | 10 |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .315 in, 8 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L051 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-5179230-4 |
| SKU: | AMP6-5179230-4 |
6-5179230-4
Specifications
Detailed Description
Elevate your connectivity with our Board Mount PCB Header, designed for high-performance signal transmission. With a sleek matte housing and natural color, this connector boasts a durable brass contact material with gold plating for optimal conductivity. Featuring a compact .8mm pitch and 100V AC voltage rating, it's perfect for demanding electronic applications. With 100 positions in a 2-row configuration, it offers ample connectivity options. Operating within a wide temperature range from -40 to 257°F, it ensures reliability in diverse environments. Whether used solo or stacked in a mezzanine configuration, its vertical mount orientation and top entry location facilitate easy integration onto circuit boards. RoHS compliant and UL 94V-0 rated for safety, this connector is a dependable choice for your assembly needs. Packaged in a tube for convenience, it's ready for pick-and-place assembly, making it ideal for streamlined production processes.Upgrade your connectivity game with this high-quality PCB Header, perfect for a wide range of electronic applications.


