| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-927742-6 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mating Retention Type: | Locking Lance |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP6-927742-6 |
6-927742-6
| Heilind Number: | AMP6-927742-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-927742-6 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 6-position Tab Housing, meticulously designed for seamless integration in various applications. Crafted from durable Polyamide in a sleek black hue, its robust construction guarantees long-lasting performance. Featuring a 5mm pitch and straight orientation, precision is key in every connection. The inclusion of locking lances ensures secure mating retention, while polarization alignment streamlines installation. With panel mount convenience and RoHS compliance, this terminal housing is not just reliable but also environmentally conscious. Elevate your crimping experience with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241857-5 | ![]() | |
| TE Connectivity 9-1241857-5 | ![]() |


