1241857-5

Heilind Number:AMP1241857-5
Manufacturer:TE Connectivity
Manufacturer Number:1241857-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5 POS FASTIN/ON HOUSING PANEL MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241857-5
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:5
Housing Color:Natural
Mating Retention Type:Locking Lance
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP1241857-5

Detailed Description

Enhance your electrical connections with this Tab Housing Terminal, featuring a durable Polyamide construction in a sleek Natural hue. With a pitch of 5mm (.196 in) and straight orientation, it ensures precise and efficient assembly. The housing accommodates 5 positions with a tab terminal type, ideal for secure crimping. Its locking lance mating retention type and polarization alignment guarantee a stable and error-free connection. Designed for panel mount installation, it offers convenience in various applications. Rest assured of its quality and environmental compliance with RoHS certification. Upgrade your connector systems with this essential component.