| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-928247-5 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 3c/4d |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 2&3, 4&5 |
| Polarizing Rib Location: | 2a |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 6-928247-5 |
| SKU: | AMP6-928247-5 |
6-928247-5
Specifications
Detailed Description
Enhance your power and signal connections with this standard timer housing for RAST 5 IDC connectors. Designed for cable mount applications, this receptacle features a durable nylon construction in a natural color. With five positions and a 5mm pitch, it offers reliable connectivity. Operating in a wide temperature range, from -40 to 110°C (-40 to 230°F), this connector is suitable for various environments. Its UL 94V-2 material flammability standard compliance ensures safety. The latch lock design and keyed mating alignment provide secure and accurate connections. With a package quantity of 2000, it is ideal for bulk installations. RoHS compliant, it meets environmental standards. Perfect for appliances and other applications, this connector is a dependable choice for your projects.


