| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-928918-1 |
| SKU: | AMP6-928918-1 |
6-928918-1
| Heilind Number: | AMP6-928918-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-928918-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
MQS PIN CONTACT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1-1326032-1 | 2.8MM RECP,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1241390-1 | AMP MCP 2.8K, CONTACT | ![]() |
| TE Connectivity 1452299-1 | FEM HSG INLI.ASY12P | ![]() |
| TE Connectivity 1452303-1 | INL:R.BUM.MAL HSG12 | ![]() |
| TE Connectivity 173631-6 | 070 MLC REC CONT 20-16 | ![]() |
| TE Connectivity 282466-1 | MINI MIC RCPT CONTACT >1,5- | ![]() |
| TE Connectivity 927768-3 | JUNIOR-TIMER KONT | ![]() |
| TE Connectivity 927829-1 | SPT REC 6.3 Contact SRC Sn | ![]() |
| TE Connectivity 927837-1 | STD PW TIMER CONTACT | ![]() |
| TE Connectivity 928962-2 | FF 250 TAB 2.5-4.0MM2 TPBR | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2026 | PCN-26-271130 - Drawing Update. Clarification/Drafting Error and data take over from sealing drawing update | Download | |||
| 09/30/2025 | PCN-25-239030 - Material Change. Harmonization of MQS 0,63 tab pin base material to CuMg01 (R570, >68% IACS). This change will affect all MQS 0,63 tab contacts with Tin (Sn) and Gold (Au) interface plating. Major revision increase on all affected part numbers will be done. No change on the silver (Ag) plated versions, as the preferred pin base material CuMg01 is in serial use already. | Download | |||
| 01/18/2025 | P-25-027500 - PCN Cancellation. We hereby inform you about the PCN P-22-023495 cancellation due to the financial and project definition. | Download | |||
| 11/29/2023 | P-23-025432 - Tool Duplication.For China local customer requirement MQS tab pin, the new duplication production tool(11-1961711) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool, it will shorten the L/T of delivery time and offer good service for Asia-Pacific market. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 02/28/2023 | P-22-023495 -Capacity increase. TE is building a new stamping tool to increase the production capacity of the MQS0,63 Sn tab LL unseal (2141828-1,6-928918-1,5-963716-1).The tool 11-001887 will be released at TE Brazil. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 06/21/2022 | P-21-021711 - Product improvement.we hereby inform you about the duplication of a molding tool for TE component part "MQS0,63 Sn tab LL unseal. 0,2-0,35". Tool build and serial production at TE Woert. s a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1058757, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 06/03/2022 | P-21-021482 - Product improvement.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1962044, which is under construction in order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 04/12/2022 | P-22-022485 - Tool Duplication. For China local customer requirement MQS TAB LL, the new duplication production tool (11-1961711 ) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool , it will shorten the L/T of delivery time and offer good service for Asia-Pacific market . | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 03/20/2021 | P-20-020088 - Product Improvement. This SCR is a change of transportation mode required upon customer pick-up. Point of Manufacture and Point of Distribution will not change. These products will now be imported by TE from manufacturing region using bonded transportation and distributed from TE Foreign Trade Zones in El Paso, TX and Ontario, CA, USA (distribution point determined at the part level, unchanged). As these products are consumed by customers outside of the United States, TE requests that these parts be received using a bonded carrier and (1) directly exported from the United States, or (2) transferred to customer bonded warehouse or FTZ prior to export from the United States. | Download | |||
| 01/04/2021 | P-20-019419 - Manufacturing location change. Following will be transferred from TE Connectivity Woert (DE) to TE Connectivity Suzhou (CN | Download | |||
| 10/01/2020 | P-20-019168 - Manufacturing location change. will be transferred from TE Connectivity Woert (DE) to TE Connectivity Suzhou (CN). | Download | |||


