60320-1

Heilind Number:AMP60320-1
Manufacturer:TE Connectivity
Manufacturer Number:60320-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR RG 18-14 #8 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60320-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:14 - 18 AWG, 1624 - 4109 CMA, .823 - 2.08 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60320-1

Detailed Description

Enhance your electrical connections with the AMPLIVAR RG 18-14 #8 BR Ring Tongue Terminal. Designed for reliability, this straight orientation terminal accommodates #8 studs, offering a secure fit for 14-18 AWG wires. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's perfect for diverse applications. With an open barrel design and no insulation, it ensures easy and efficient installation. RoHS compliant, this terminal guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.