1930001-1

Heilind Number:AMP1930001-1
Manufacturer:TE Connectivity
Manufacturer Number:1930001-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Amplivar, (M3.5) Ring Tongue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1930001-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:10 - 14 AWG, 2.08 - 5 mm², 4109 - 10384 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1930001-1

Detailed Description

Enhance your electrical connections with our Amplivar (M3.5) Ring Tongue terminals, designed for secure and efficient wire termination. Crafted for #6 stud sizes, these terminals offer a reliable straight orientation for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), they are suitable for various environments. Accommodating wire sizes of 10 to 14 AWG (2.08 to 5 mm²), with an open barrel design, these terminals provide versatility for your connectivity needs. Although not insulated, their durable construction ensures long-lasting performance. Perfect for professional applications, our Rings & Spades supplier guarantees quality and reliability. Compliant with RoHS standards, these terminals are a sustainable choice for your projects. Explore the AMPLIVAR Terminal and Splices series to discover more connectors that meet your requirements.