60322-2

Heilind Number:AMP60322-2
Manufacturer:TE Connectivity
Manufacturer Number:60322-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR RG 20-16 8 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60322-2
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1020 - 2581 CMA, 16 - 20 AWG, .518 - 1.31 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60322-2

Detailed Description

Enhance your electrical connections with the AMPLIVAR RG 20-16 8 TPBR, a versatile and reliable component from our AMPLIVAR Terminals and Splices series. This Ring Tongue connector, featuring a #8 stud size (M4), is designed for straight orientation, making installation a breeze. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures optimal performance in various environments. Suitable for wire sizes 16-20 AWG (.518-1.31 mm²), it accommodates a wide range of applications. The open barrel design facilitates easy crimping, while its non-insulated construction offers durability. RoHS compliant, this terminal guarantees both quality and environmental responsibility. Perfect for use in industrial settings, it's a must-have for any professional electrician or DIY enthusiast. Elevate your projects with the Rings & Spades RG 20-16 8 TPBR.