60583-2

Heilind Number:AMP60583-2
Manufacturer:TE Connectivity
Manufacturer Number:60583-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 FLAG REC 12-10 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60583-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm², 9600 CMA
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60583-2

Detailed Description

Enhance your electrical connections with our durable FASTON .250 Flag Receptacle. Designed for 12-10 AWG wires, this terminal features a robust brass construction with tin plating for reliable conductivity. Its flag orientation and Tab-Lok crimp type ensure secure attachment, while the wide wire acceptance range of 3.31 - 5.26 mm² (10 - 12 AWG) accommodates various applications. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this receptacle is RoHS compliant, guaranteeing both performance and environmental responsibility. Perfect for professional or DIY projects, it's a must-have component for any wiring task.