| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60598-3 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP60598-3 |
60598-3
Specifications
Detailed Description
Enhance your connectivity solutions with our Crimp Receptacle Terminal, a reliable component for efficient wire termination. Featuring Tin contact plating, this terminal guarantees secure and durable connections. Designed for 20-24 AWG wire sizes, it accommodates a range of applications with ease. Its straight orientation and stud mount style ensure convenient installation on PCBs. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your assembly processes with this essential component, perfect for various electronic projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2031200-1 | TE Connectivity 60598-3 Application Tooling | ![]() |
| TE Connectivity 2151427-1 | TE Connectivity 60598-3 Application Tooling | ![]() |
| TE Connectivity 2151427-2 | TE Connectivity 60598-3 Application Tooling | ![]() |
| TE Connectivity 7-2151427-7 | TE Connectivity 60598-3 Application Tooling | ![]() |
| TE Connectivity 91507-1 | TE Connectivity 60598-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 60598-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170136-2 | ![]() | |
| TE Connectivity 60804-1 | ![]() | |
| TE Connectivity 60940-1 | ![]() |


