| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60940-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP60940-1 |
60940-1
Specifications
Detailed Description
Enhance your electrical connections with our Crimp Quick Disconnect Tab Terminal. Designed for reliable performance, this terminal features Tin contact plating for optimal conductivity. Its receptacle terminal type and straight orientation make it easy to install on 20-24 AWG wires, ensuring a secure fit. With a stud mount mounting style, it's perfect for PCB applications. This straight terminal complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectors with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60789-3 | ![]() | |
| TE Connectivity 60888-1 | ![]() |


