| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60804-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP60804-1 |
60804-1
Specifications
Detailed Description
Enhance your PCB connections with these straight receptacle terminals, ideal for crimping onto wires ranging from 22 to 26 AWG (.12 to .4 mm²). Featuring a durable tin plating, they ensure reliable conductivity. Designed for secure stud mounting, these terminals guarantee a stable connection. With RoHS compliance, you can trust in their environmental responsibility. Upgrade your connectivity solutions with these essential components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60983-1 | ![]() | |
| TE Connectivity 60983-2 | ![]() |


