| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60775-1 |
| Contact Material: | Brass |
| Overall Length: | 20.32 mm, .8 in |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2.08 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP60775-1 |
60775-1
Specifications
Detailed Description
Easily connect and secure wires with this durable SPADE TERMINAL. Designed for 18-14 AWG wire sizes, it features a #10 stud size and straight orientation for effortless installation. Crafted from high-quality brass, it ensures reliable conductivity in a wide temperature range from -40 to 110°C (-40 to 230°F). The open barrel design allows for quick and efficient crimping, while the straight terminal angle offers versatility in various applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both performance and environmental responsibility. Perfect for use in crimp ring, spade, fork, or hook terminals, it's an essential component for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 322799 | SOLIS R HR 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
| TE Connectivity 41202 | FASTON 250(6.3 MM)REC 18-14 AWG BR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 60772-1 | RING CRIMP 18-14 AWG BR | ![]() |
| TE Connectivity 61234-1 | .156 MNL PIN 12-10 PTPBR | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |


