| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60789-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP60789-1 |
60789-1
Specifications
Detailed Description
Enhance your PCB connections with our Crimp Quick Disconnect Tab Terminal. Featuring a straight orientation and tin contact plating, this receptacle ensures reliable performance. Its crimp termination method is ideal for secure wire attachment, accommodating 20-24 AWG wire sizes. With a stud mount design, installation is a breeze. Rest assured, this terminal is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2031200-1 | TE Connectivity 60789-1 Application Tooling | ![]() |
| TE Connectivity 91507-1 | TE Connectivity 60789-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170136-2 | ![]() | |
| TE Connectivity 350393-1 | ![]() | |
| TE Connectivity 60940-1 | ![]() | |
| TE Connectivity 60986-1 | ![]() |


