60794-2

Heilind Number:AMP60794-2
Manufacturer:TE Connectivity
Manufacturer Number:60794-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTIN FASTON .250 TAB 16-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60794-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.078 in, 27.4 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60794-2

Detailed Description

Enhance your electrical connections with the Fastin Faston .250 Tab 16-14 AWG TPBR, a high-quality receptacle designed for efficiency and durability. Made of brass with tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Suitable for 14-16 AWG wires, it accommodates wire insulation diameters of 2.29-3.3mm (.09-.13in) with an easy F-Crimp installation. With an overall length of 27.4mm (1.078in) and a compatible tab width of 6.35mm (.25in), it's perfect for various applications. Trust in its RoHS compliance and the assurance of Quick Disconnects quality for your projects.