| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60888-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP60888-1 |
60888-1
Specifications
Detailed Description
Enhance your PCB connections with these reliable Crimp Quick Disconnect Tab Terminals. Featuring a straight orientation and tin contact plating, they ensure secure and efficient contact termination. Designed for 22-26 AWG wire sizes, these receptacle-type terminals offer versatility in various applications. With a stud mount mounting style and straight terminal angle, installation is a breeze. Rest assured of their quality as they are RoHS compliant, making them an environmentally friendly choice. Elevate your connectivity with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837608-1 | TE Connectivity 60888-1 Application Tooling | ![]() |
| TE Connectivity 2837608-2 | TE Connectivity 60888-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350189-1 | ![]() | |
| TE Connectivity 60804-1 | ![]() |


