6123002-2

Heilind Number:AMP6123002-2
Manufacturer:TE Connectivity
Manufacturer Number:6123002-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,060,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6123002-2
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:16
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:6123002-2
SKU:AMP6123002-2

Detailed Description

Elevate your PCB connectivity with our dual-row surface mount board-to-board connector. Designed for vertical mounting on the board, this high-performance component features 60 gold-plated brass contacts in a .8mm pitch, ensuring reliable signal transmission in even the most demanding environments. With a voltage rating of 100V AC and a contact amperage of .5A, it meets stringent quality standards for electronics assembly. The UL 94V-0 housing and matte finish provide durability and protection, while the compact stackable design allows for efficient use of space. Operating temperature range from -40 to 257°F ensures versatility in various applications. Whether for data transfer or device connectivity, this connector is a dependable choice for your PCB assembly needs. RoHS compliant for environmentally conscious manufacturing.