| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61668-1 |
| Series: | UTILUX CR |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Hermaphroditic |
| Package Quantity: | 6000 |
| Contact Amperage: | 6 A |
| GPL: | 521 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 2.032 - 5.08 µm, 80 - 200 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .11 in, 2.79 mm |
| PCB Contact Termination Area Plating Thickness: | 2.032 - 5.08 µm, 80 - 200 µin |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Amperage: | 6 A |
| Part Aliases: | 61668-1 |
| Replacement Part: | 3-61668-1,61668-2 |
| SKU: | AMP61668-1 |
61668-1
| Heilind Number: | AMP61668-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 61668-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our BIF-LEAF CONT CR/SNAP SNPB/BR series. These Hermaphroditic contacts, featuring a pitch of 2.54 mm (.1 in), are designed for efficient crimp termination. With a contact amperage rating of 6 A, they ensure reliable performance in various applications. The package includes 6000 pieces, conveniently organized on a reel for easy handling. Crafted with high-quality brass and plated with tin-lead, these contacts offer optimal conductivity and durability. Suitable for wire sizes ranging from .2 to .8 mm² (18-24 AWG), they accommodate a wide range of cables. Meeting industrial standards, they are ideal for use in diverse environments. Upgrade your connectivity solutions with these premium contacts.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151033-1 | TE Connectivity 61668-1 Application Tooling | ![]() |
| TE Connectivity 2151033-2 | TE Connectivity 61668-1 Application Tooling | ![]() |
| TE Connectivity 58614-1 | TE Connectivity 61668-1 Application Tooling | ![]() |
| TE Connectivity 58614-2 | TE Connectivity 61668-1 Application Tooling | ![]() |
| TE Connectivity 7-2151033-7 | TE Connectivity 61668-1 Application Tooling | ![]() |
| TE Connectivity 7-2266602-7 | TE Connectivity 61668-1 Application Tooling | ![]() |
| TE Connectivity 91597-1 | TE Connectivity 61668-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 61668-1 Application Tooling | ![]() |
| TE Connectivity 5-2151033-1 | TE Connectivity 61668-1 Application Tooling | ![]() |
| TE Connectivity 5-2151033-2 | TE Connectivity 61668-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640136-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


