| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61684-3 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Overall Length: | 12.32 mm, .485 in |
| Material: | Brass |
| Compatible Tab Width: | .025 in, .64 mm |
| Compatible Tab Thickness: | .025 in, .64 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .03 - .035 in, .76 - .89 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP61684-3 |
61684-3
| Heilind Number: | AMP61684-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 61684-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this special tab terminal. Featuring a gold-plated brass construction, it ensures reliable conductivity. With an overall length of 12.32 mm, it's designed for precision. The straight orientation and F-crimp design make installation a breeze. Compatible with tabs of .025 in width and thickness, it accommodates various wire sizes. RoHS compliant and suitable for a range of applications, this terminal is a must-have for any project. Trust in its quality as part of our Quick Disconnects product line. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217440-8 | ![]() | |
| TE Connectivity 63863-1 | ![]() |


